ERJ8BSFR13V

CURRENT SENSE RES, 0R13, 1%, 500 MW

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERJ8BSFR13V
ManufacturerPANASONIC
Manufacturer Part NoERJ8BSFR13V
Newark Part No.85Y9560
Product RangeERJ-8B Series
Technical Datasheet
See all Technical Docs
Packaging Options
2,609 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.261
100+$0.177
1000+$0.138
5000+$0.119
10000+$0.110
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoERJ8BSFR13V
Newark Part No.85Y9560
Product RangeERJ-8B Series
Technical Datasheet
Resistance0.13ohm
Product RangeERJ-8B Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

0.13ohm

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 250ppm/°C

Product Width

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

ERJ-8B Series

Power Rating

500mW

Resistor Technology

Thick Film

Product Length

3.2mm

Product Height

0.6mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code