Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BQFR33V SMD Current Sense Resistor, 0.33 ohm, ERJ-8B Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/62W9859-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR33VCopy
Newark Part No.
Full Reel15R1499
Re-Reel63W1372
Cut Tape63W1372
Product RangeERJ-8B Series
Your Part Number
10,538 In Stock
Need more?
10010 Delivery in 1-3 Business Days(US stock)
528 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.046 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.276 | $0.046 |
| 10+ | $0.152 | $0.046 |
| 100+ | $0.102 | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.079 |
| 10000+ | $0.066 |
| 20000+ | $0.058 |
| 30000+ | $0.055 |
| 50000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR33VCopy
Newark Part No.
Full Reel15R1499
Re-Reel63W1372
Cut Tape63W1372
Product RangeERJ-8B Series
Technical Datasheet
Resistance0.33ohm
Product RangeERJ-8B Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8B Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERJ8BQFR33V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
