Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6RQF8R2V SMD Current Sense Resistor, ERJ Series, 8.2 ohm, ERJ-6R Series, 0805 [2012 Metric], 125 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF8R2VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15R1492
Product RangeERJ-6R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $0.049 |
| 50000+ | $0.048 |
| 75000+ | $0.047 |
| 125000+ | $0.046 |
| 250000+ | $0.045 |
| 625000+ | $0.044 |
| 1250000+ | $0.043 |
| 2500000+ | $0.042 |
Price for:Each
Minimum: 25000
Multiple: 5000
$1,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF8R2VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15R1492
Product RangeERJ-6R Series
Technical Datasheet
Resistance8.2ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6R Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient± 200ppm/°C
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ6RQF8R2V is an ERJ type, ERJ-6R series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 8.2ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 125mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
8.2ohm
Product Range
ERJ-6R Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/°C
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ERJ6RQF8R2V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
