Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6RQF2R2V SMD Current Sense Resistor, 2.2 ohm, ERJ-6R Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF2R2VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel56W0611
Cut Tape57AK2381
Product RangeERJ-6R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.043 | $1,075.00 |
| Total Price | $1,075.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.049 |
| 75000+ | $0.048 |
| 125000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQF2R2VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel56W0611
Cut Tape57AK2381
Product RangeERJ-6R Series
Technical Datasheet
Resistance2.2ohm
Product RangeERJ-6R Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/K
Product Length2mm
Voltage Rating-
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ6RQF2R2V is an ERJ type, ERJ-6R series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 2.2ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±200ppm/K temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 125mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
2.2ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/K
Voltage Rating
-
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ERJ-6R Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
