Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6ENF10R5V SMD Chip Resistor, ERJ Series, 10.5 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF10R5VCopy
Newark Part No.
Full Reel51W9787
Cut Tape90W3238
Product RangeERJ-6EN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50000 | $0.032 | $1,600.00 |
| Total Price | $1,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF10R5VCopy
Newark Part No.
Full Reel51W9787
Cut Tape90W3238
Product RangeERJ-6EN Series
Technical Datasheet
Resistance10.5ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
10.5ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-6EN Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ6ENF10R5V
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
