Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR039VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR5530
Product RangeERJ-6BW Series
Your Part Number
1,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.320 |
| 2+ | $0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR039VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AR5530
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.039ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +200ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.039ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +200ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6BW Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
