Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RQJR22V SMD Current Sense Resistor, 0.22 ohm, ERJ-3R Series, 0603 [1608 Metric], 100 mW, ± 5%, Thick Film](https://www.newark.com/productimages/standard/en_US/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQJR22VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AK6922RL
Cut Tape64AK6922
Product RangeERJ-3R Series
Your Part Number
45,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.060 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.060 |
| 100+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQJR22VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AK6922RL
Cut Tape64AK6922
Product RangeERJ-3R Series
Technical Datasheet
Resistance0.22ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +300ppm/K
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
0ppm/K to +300ppm/K
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ERJ3RQJR22V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
