Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3GEYJ240V SMD Chip Resistor, ERJ Series, 24 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3GEYJ240VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel97W7515
Re-Reel65T8608RL
Cut Tape65T8608
Product RangeERJ-3GE Series
Your Part Number
4,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.050 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.050 |
| 10+ | $0.025 |
| 100+ | $0.016 |
| 1000+ | $0.012 |
| 5000+ | $0.010 |
| 10000+ | $0.007 |
| 25000+ | $0.005 |
| 50000+ | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.008 |
| 100000+ | $0.007 |
| 150000+ | $0.006 |
| 250000+ | $0.005 |
| 500000+ | $0.004 |
| 1250000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3GEYJ240VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel97W7515
Re-Reel65T8608RL
Cut Tape65T8608
Product RangeERJ-3GE Series
Technical Datasheet
Resistance24ohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3GE Series
Temperature Coefficient± 200ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ3GEYJ240V is an ERJ type, ERJ-3GE series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.
- 24ohm resistance
- ±5% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 75V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
24ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3GE Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJ3GEYJ240V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
