Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3EKF7683V SMD Chip Resistor, ERJ Series, 768 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF7683VCopy
Newark Part No.
Re-Reel90W3223
Cut Tape90W3223
Product RangeERJ-3EK Series
Your Part Number
4,107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.145 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 25+ | $0.073 |
| 50+ | $0.046 |
| 100+ | $0.033 |
| 250+ | $0.025 |
| 500+ | $0.019 |
| 1000+ | $0.014 |
| 2500+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF7683VCopy
Newark Part No.
Re-Reel90W3223
Cut Tape90W3223
Product RangeERJ-3EK Series
Technical Datasheet
Resistance768kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3EK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Alternatives for ERJ3EKF7683V
3 Products Found
Product Overview
ERJ 3E series automotive grade general purpose precision thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- AEC-Q200 compliant
- Small size and lightweight
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
768kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3EK Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (10-Jun-2022)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
