Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ3EKF1182VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 18AR5356 |
| Product Range | ERJ-3EK Series |
| Your Part Number | |
| Technical Datasheet |
18,157 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.126 |
| 100+ | $0.080 |
| 1000+ | $0.057 |
| 5000+ | $0.043 |
| 10000+ | $0.032 |
| 25000+ | $0.022 |
| 50000+ | $0.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ3EKF1182VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 18AR5356 |
| Product Range | ERJ-3EK Series |
| Technical Datasheet | |
| Resistance | 11.8kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | ERJ-3EK Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 11.8kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-3EK Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
