Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2RKF1272X SMD Chip Resistor, ERJ Series, 12.7 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF1272XCopy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel51W8911
Re-Reel53W4205RL
Cut Tape53W4205
Your Part Number
337 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.136 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.136 |
| 10+ | $0.026 |
| 100+ | $0.022 |
| 1000+ | $0.014 |
| 5000+ | $0.010 |
| 10000+ | $0.006 |
| 25000+ | $0.005 |
| 50000+ | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.005 |
| 150000+ | $0.004 |
| 250000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF1272XCopy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel51W8911
Re-Reel53W4205RL
Cut Tape53W4205
Technical Datasheet
Resistance12.7kohm
Power Rating100mW
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ2RKF1272X is an ERJ type, ERJ-2R series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 12.7kohm resistance
- ±1% resistance tolerance
- 0402 [1005 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 50V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
12.7kohm
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
Power Rating
100mW
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJ2RKF1272X
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
