Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQG1R6UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel85Y7599RL
Cut Tape85Y7599
Product RangeERJ-1TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.160 | $11.60 |
| Total Price | $11.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 30+ | $1.100 |
| 100+ | $1.000 |
| 250+ | $0.910 |
| 500+ | $0.832 |
| 1000+ | $0.708 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQG1R6UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel85Y7599RL
Cut Tape85Y7599
Product RangeERJ-1TR Series
Technical Datasheet
Resistance1.6ohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 2%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.6ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
