Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQG1R1U
Newark Part No.85Y7595
Product RangeERJ-1TR Series
Technical Datasheet
Packaging Options
1,440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.788 |
| 100+ | $0.723 |
| 500+ | $0.644 |
| 5000+ | $0.579 |
| 10000+ | $0.503 |
| 25000+ | $0.435 |
| 50000+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQG1R1U
Newark Part No.85Y7595
Product RangeERJ-1TR Series
Technical Datasheet
Resistance1.1ohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 2%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability