Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ1RHD1002CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9824
Re-Reel28AK9413RL
Cut Tape28AK9413
Product RangeERJ-1RH Series
Your Part Number
59,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.055 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.055 |
| 100+ | $0.049 |
| 1000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.062 |
| 45000+ | $0.058 |
| 75000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1RHD1002CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9824
Re-Reel28AK9413RL
Cut Tape28AK9413
Product RangeERJ-1RH Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.5%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1RH Series
Temperature Coefficient± 50ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1RH Series
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.5%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for ERJ1RHD1002C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
