Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF3900CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AC7582
Product RangeERJ-1GN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF3900CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AC7582
Product RangeERJ-1GN Series
Resistance390ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor Element TypeThick Film
Resistor TypePrecision
Product RangeERJ-1GN Series
PackagingTape & Reel
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
390ohm
Power Rating
50mW
Resistor Technology
Thick Film
Resistor Type
Precision
Packaging
Tape & Reel
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Element Type
Thick Film
Product Range
ERJ-1GN Series
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
RoHS Phthalates Compliant
To Be Advised
Alternatives for ERJ1GNF3900C
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
