Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ14YJ104U SMD Chip Resistor, ERJ Series, 100 kohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ14YJ104UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel51W8463
Cut Tape53W4105
Product RangeERJ-14 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.289 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 10+ | $0.106 |
| 100+ | $0.097 |
| 1000+ | $0.068 |
| 5000+ | $0.048 |
| 10000+ | $0.045 |
| 25000+ | $0.040 |
| 50000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.041 |
| 30000+ | $0.040 |
| 50000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ14YJ104UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel51W8463
Cut Tape53W4105
Product RangeERJ-14 Series
Technical Datasheet
Resistance100kohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-14 Series
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for ERJ14YJ104U
4 Products Found
Product Overview
ERJ14YJ104U is an ERJ-14 series thick film chip resistor.
- Resistance is 100kohm
- Resistance tolerance is ±5%
- Resistor case / package is 1210 [3225 Metric]
- Power rating is 500mW
- Voltage rating is 200V
- Temperature coefficient is ± 200ppm/K
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Technical Specifications
Resistance
100kohm
Power Rating
500mW
Resistor Type
Precision
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-14 Series
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
