Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-XGNF3303Y SMD Chip Resistor, 330 kohm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4733317.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-XGNF3303YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel51W3932
Re-Reel05X8768RL
Cut Tape05X8768
Product RangeERJ-XGN Series
Your Part Number
7,495 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.413 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.348 |
| 100+ | $0.320 |
| 1000+ | $0.220 |
| 5000+ | $0.184 |
| 10000+ | $0.156 |
| 25000+ | $0.063 |
| 50000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.063 |
| 60000+ | $0.062 |
| 100000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-XGNF3303YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel51W3932
Re-Reel05X8768RL
Cut Tape05X8768
Product RangeERJ-XGN Series
Technical Datasheet
Resistance330kohm
Resistance Tolerance± 1%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-XGN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330kohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
