![PANASONIC ERJUP8D1003V SMD Chip Resistor, 100 kohm, ± 0.5%, 660 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.069 | $345.00 |
| Total Price | $345.00 | ||
| Quantity | Price |
|---|---|
| 5000+ | $0.069 |
| Quantity | Price |
|---|---|
| 5000+ | $0.069 |
| 15000+ | $0.068 |
| 25000+ | $0.065 |
Product Information
Product Overview
ERJUP8D1003V is an ERJ-UP type, ERJ-UP8 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 100kohm resistance
- ±0.5% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 500V voltage rating and 660mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
100kohm
660mW
Sulfur Resistant
ERJ-UP8 Series
500V
1.6mm
155°C
No SVHC (04-Feb-2026)
1206 [3216 Metric]
Thick Film
± 0.5%
± 100ppm/°C
3.2mm
-55°C
AEC-Q200
Technical Docs (2)
Alternatives for ERJUP8D1003V
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
