Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U6RD3482V SMD Chip Resistor, 34.8 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/76AH4257-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U6RD3482VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4068
Product RangeERJ-U6R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U6RD3482VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4068
Product RangeERJ-U6R Series
Technical Datasheet
Resistance34.8kohm
Resistance Tolerance± 0.5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U6R Series
Temperature Coefficient± 50ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
34.8kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-U6R Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
