Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U0XF12R1Y SMD Chip Resistor, 12.1 ohm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/77AH9654-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U0XF12R1YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel77AH9688
Cut Tape77AH9687
Product RangeERJ-U0X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.076 | $1,520.00 |
| Total Price | $1,520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.072 |
| 40000+ | $0.071 |
| 60000+ | $0.069 |
| 100000+ | $0.068 |
| 200000+ | $0.066 |
| 500000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U0XF12R1YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel77AH9688
Cut Tape77AH9687
Product RangeERJ-U0X Series
Technical Datasheet
Resistance12.1ohm
Resistance Tolerance± 1%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U0X Series
Temperature Coefficient± 300ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-U0XF12R1Y is an ERJ U type, ERJ-U0X series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 12.1ohm resistance
- ±1% resistance tolerance
- 01005 [0402 Metric] resistor case
- ±300ppm/°C temperature coefficient
- High resistance to sulfurization by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- Adoption in new designs, easy mounting and cost reduction
- 15V voltage rating and 31mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
12.1ohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-U0X Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 300ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
