Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-PM8F4224V SMD Chip Resistor, 4.22 Mohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/33AK9764-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-PM8F4224VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel33AK9770
Re-Reel33AK9769
Cut Tape33AK9769
Product RangeERJ-PM8 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.301 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 10+ | $0.164 |
| 100+ | $0.100 |
| 1000+ | $0.068 |
| 5000+ | $0.054 |
| 10000+ | $0.050 |
| 25000+ | $0.048 |
| 50000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.078 |
| 15000+ | $0.070 |
| 25000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-PM8F4224VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel33AK9770
Re-Reel33AK9769
Cut Tape33AK9769
Product RangeERJ-PM8 Series
Technical Datasheet
Resistance4.22Mohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PM8 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for ERJ-PM8F4224V
2 Products Found
Technical Specifications
Resistance
4.22Mohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-PM8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
