Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-PM8F1204V SMD Chip Resistor, 1.2 Mohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge](https://www.newark.com/productimages/standard/en_US/33AK9764-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-PM8F1204VCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel33AK9645RL
Cut Tape33AK9645
Product RangeERJ-PM8 Series
Your Part Number
4,800 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.239 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 10+ | $0.093 |
| 100+ | $0.082 |
| 1000+ | $0.060 |
| 5000+ | $0.050 |
| 10000+ | $0.046 |
| 25000+ | $0.044 |
| 50000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-PM8F1204VCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel33AK9645RL
Cut Tape33AK9645
Product RangeERJ-PM8 Series
Technical Datasheet
Resistance1.2Mohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PM8 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2Mohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-PM8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJ-PM8F1204V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
