Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJHP6D5490V SMD Chip Resistor, 549 ohm, ± 0.5%, 500 mW, 0805 [2012 Metric], Thick Film, High Temperature](https://www.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJHP6D5490VCopy
Newark Part No.
Full Reel29AJ1057
Re-Reel29AJ1056
Cut Tape29AJ1056
Product RangeERJ-HP6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.082 | $410.00 |
| Total Price | $410.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.073 |
| 10000+ | $0.060 |
| 20000+ | $0.052 |
| 30000+ | $0.048 |
| 50000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJHP6D5490VCopy
Newark Part No.
Full Reel29AJ1057
Re-Reel29AJ1056
Cut Tape29AJ1056
Product RangeERJ-HP6 Series
Technical Datasheet
Resistance549ohm
Resistance Tolerance± 0.5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-HP6 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
549ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-HP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJHP6D5490V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
