Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH2CF1R15X SMD Chip Resistor, 1.15 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Temperature](https://www.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH2CF1R15XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AJ6541
Product RangeERJ-H2C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH2CF1R15XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AJ6541
Product RangeERJ-H2C Series
Technical Datasheet
Resistance1.15ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H2C Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.15ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-H2C Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Temperature
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
