Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-D1CJR043UCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AH9479
Cut Tape01AH9478
Product RangeERJ-D1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.199 | $995.00 |
| Total Price | $995.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.174 |
| 10000+ | $0.171 |
| 15000+ | $0.167 |
| 25000+ | $0.164 |
| 50000+ | $0.160 |
| 125000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-D1CJR043UCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AH9479
Cut Tape01AH9478
Product RangeERJ-D1 Series
Technical Datasheet
Resistance0.043ohm
Resistor Case / Package2010 Wide
Product RangeERJ-D1 Series
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length2.5mm
Temperature Coefficient± 100ppm/°C
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.043ohm
Product Range
ERJ-D1 Series
Resistance Tolerance
± 5%
Product Length
2.5mm
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2010 Wide
Power Rating
2W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
