Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-A1BF3R9UCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50W1826
Product RangeERJ-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 5000+ | $0.412 |
| 10000+ | $0.384 |
| 20000+ | $0.361 |
| 30000+ | $0.340 |
| 50000+ | $0.327 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-A1BF3R9UCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50W1826
Product RangeERJ-A1 Series
Technical Datasheet
Resistance3.9ohm
Resistor Case / Package2512 Wide
Power Rating1.33W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-A1 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3.9ohm
Power Rating
1.33W
Resistor Type
High Power
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2512 Wide
Resistor Technology
Thick Film
Product Range
ERJ-A1 Series
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
