Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-8RQF4R7V SMD Current Sense Resistor, ERJ Series, 4.7 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-8RQF4R7VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15R1537
Product RangeERJ-8R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-8RQF4R7VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15R1537
Product RangeERJ-8R Series
Technical Datasheet
Resistance4.7ohm
Product RangeERJ-8R Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 200ppm/°C
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Product Overview
ERJ-8RQF4R7V is an ERJ type, ERJ-8R series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 4.7ohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 250mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
4.7ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
SVHC
No SVHC (15-Jan-2019)
Product Range
ERJ-8R Series
Power Rating
250mW
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ-8RQF4R7V
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
