Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-8ENF6340V SMD Chip Resistor, ERJ Series, 634 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4631483.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-8ENF6340VCopy
Newark Part No.90W3976
Product RangeERJ-8EN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 5000
$2,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-8ENF6340VCopy
Newark Part No.90W3976
Product RangeERJ-8EN Series
Technical Datasheet
Resistance634ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypePrecision
Resistance Tolerance± 1%
Product RangeERJ-8EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
634ohm
Power Rating
250mW
Resistor Type
Precision
Product Range
ERJ-8EN Series
Voltage Rating
200V
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for ERJ-8ENF6340V
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
