Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWFR005V
Newark Part No.
Re-Reel68AC0278
Cut Tape68AC0278
Product RangeERJ-6LW Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 10+ | $0.266 |
| 100+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWFR005V
Newark Part No.
Re-Reel68AC0278
Cut Tape68AC0278
Product RangeERJ-6LW Series
Technical Datasheet
Resistance5mohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6LW Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for ERJ6LWFR005V
1 Product Found
Technical Specifications
Resistance
5mohm
Product Range
ERJ-6LW Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Height
0.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability