Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6GEYJ305V SMD Chip Resistor, 3 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6GEYJ305VCopy
Newark Part No.
Re-Reel57AK2361
Cut Tape57AK2361
Product RangeERJ-6GE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50000 | $0.015 | $750.00 |
| Total Price | $750.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6GEYJ305VCopy
Newark Part No.
Re-Reel57AK2361
Cut Tape57AK2361
Product RangeERJ-6GE Series
Technical Datasheet
Resistance3Mohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-6GE Series
Temperature Coefficient-400ppm/K to +150ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-6GE Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-400ppm/K to +150ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
