Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-6DQJ1R6V SMD Current Sense Resistor, 1.6 ohm, ERJ-6D Series, 0805 [2012 Metric], 500 mW, ± 5%, Thick Film](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-6DQJ1R6VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AC0209
Cut Tape68AC0208
Product RangeERJ-6D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.038 | $190.00 |
| Total Price | $190.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.046 |
| 10000+ | $0.041 |
| 20000+ | $0.035 |
| 30000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6DQJ1R6VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel68AC0209
Cut Tape68AC0208
Product RangeERJ-6D Series
Technical Datasheet
Resistance1.6ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6D Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.6ohm
Product Range
ERJ-6D Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
