Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWDR013V
Newark Part No.
Full Reel13AH0681
Re-Reel13AH0680
Cut Tape13AH0680
Product RangeERJ-6CW Series
Your Part Number
7,252 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.500 | $0.115 |
| 10+ | $0.330 | $0.115 |
| 100+ | $0.228 | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.177 |
| 10000+ | $0.164 |
| 20000+ | $0.153 |
| 30000+ | $0.142 |
| 50000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWDR013V
Newark Part No.
Full Reel13AH0681
Re-Reel13AH0680
Cut Tape13AH0680
Product RangeERJ-6CW Series
Technical Datasheet
Resistance0.013ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6CW Series
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for ERJ6CWDR013V
1 Product Found
Technical Specifications
Resistance
0.013ohm
Product Range
ERJ-6CW Series
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability