Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-3RQF1R0V SMD Current Sense Resistor, ERJ Series, 1 ohm, ERJ-3R Series, 0603 [1608 Metric], 100 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-3RQF1R0VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15R1433
Product RangeERJ-3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.036 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-3RQF1R0VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15R1433
Product RangeERJ-3R Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package0603 [1608 Metric]
Product RangeERJ-3R Series
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.85mm
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Panasonic ERJ 3R series resistors are automotive grade, standard current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
1ohm
Product Range
ERJ-3R Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.85mm
SVHC
No SVHC (27-Jun-2018)
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ-3RQF1R0V
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
