Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-3RBD1000V SMD Chip Resistor, 100 ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-3RBD1000VCopy
Newark Part No.57AK2268
Product RangeERJ-3R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.021 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-3RBD1000VCopy
Newark Part No.57AK2268
Product RangeERJ-3R Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3R Series
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
100ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3R Series
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJ-3RBD1000V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
