Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2GEJ164X SMD Chip Resistor, 160 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, High Reliability](https://www.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ164XCopy
Newark Part No.
Re-Reel57AK2159
Cut Tape57AK2159
Product RangeERJ-2GE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50000 | $0.004 | $200.00 |
| Total Price | $200.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ164XCopy
Newark Part No.
Re-Reel57AK2159
Cut Tape57AK2159
Product RangeERJ-2GE Series
Technical Datasheet
Resistance160kohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeERJ-2GE Series
Temperature Coefficient± 200ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
160kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-2GE Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 200ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
