0
0 Items$0.00

160kohm Chip SMD Resistors :

258 Products Found
Find a huge range of 160kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, TE Connectivity - Cgs & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
90W3316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
1000+$0.019
5000+$0.013
More Pricing...
160kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
53K2017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
25+$0.087
100+$0.048
250+$0.039
500+$0.036
More Pricing...
160kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
53W4235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
10+$0.022
100+$0.019
1000+$0.011
5000+$0.009
More Pricing...
160kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
78Y8944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
25+$0.331
100+$0.236
250+$0.206
500+$0.183
More Pricing...
160kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
94X4815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.428
25+$0.386
100+$0.355
250+$0.315
500+$0.283
More Pricing...
160kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
-
97AC2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.952
100+$0.867
250+$0.779
500+$0.706
More Pricing...
160kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
97AC2766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$1.430
100+$1.300
250+$1.170
500+$1.060
More Pricing...
160kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
96AC7972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.461
100+$0.378
250+$0.297
500+$0.279
More Pricing...
160kohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
97AC5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.720
25+$1.940
100+$1.660
250+$1.440
500+$1.420
More Pricing...
160kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
56AJ0608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.408
25+$0.160
100+$0.142
250+$0.111
500+$0.097
More Pricing...
160kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
CHV-ST Series
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
-
68AH1591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
10+$0.073
100+$0.063
1000+$0.039
5000+$0.031
More Pricing...
160kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH0995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
10+$0.071
100+$0.041
1000+$0.029
5000+$0.028
More Pricing...
160kohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH2171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.316
10+$0.149
100+$0.083
1000+$0.058
5000+$0.035
More Pricing...
160kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
92AH0321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.810
25+$2.240
100+$1.850
250+$1.810
500+$1.780
More Pricing...
160kohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
82AH8446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.022
100+$0.017
250+$0.016
500+$0.015
More Pricing...
160kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK3078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
160kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
160kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
49AK1281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
160kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK8794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.009
250+$0.008
500+$0.007
More Pricing...
160kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
160kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
51AM7372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.026
100+$0.019
250+$0.018
500+$0.017
More Pricing...
160kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AM7669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.316
25+$0.186
100+$0.128
250+$0.123
500+$0.117
More Pricing...
160kohm
333.33mW
1206 [3216 Metric]
± 0.1%
Thick Film
Precision
AE Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
-
53W4235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.019
1000+$0.011
5000+$0.009
10000+$0.005
25000+$0.004
More Pricing...
160kohm
100mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
-
53W4542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.039
100+$0.020
1000+$0.011
5000+$0.010
More Pricing...
160kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
26W8999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.032
30+$0.027
50+$0.022
100+$0.019
More Pricing...
160kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 258 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK