Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GNF8662C SMD Chip Resistor, 86.6 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF8662CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AK2002
Product RangeERJ-1GN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.014 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF8662CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AK2002
Product RangeERJ-1GN Series
Technical Datasheet
Resistance86.6kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
86.6kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1GN Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
