Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-14YJ302U SMD Chip Resistor, 3 kohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-14YJ302UCopy
Newark Part No.
Full Reel51W8536
Cut Tape53W4121
Product RangeERJ-14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.079 | $790.00 |
| Total Price | $790.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.049 |
| 20000+ | $0.043 |
| 30000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-14YJ302UCopy
Newark Part No.
Full Reel51W8536
Cut Tape53W4121
Product RangeERJ-14 Series
Technical Datasheet
Resistance3kohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-14 Series
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3kohm
Power Rating
500mW
Resistor Type
Precision
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-14 Series
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJ-14YJ302U
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
