0
0 Items$0.00

3kohm Chip SMD Resistors :

476 Products Found
Find a huge range of 3kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Multicomp Pro, Vishay & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K6934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
100+$0.015
250+$0.014
500+$0.012
3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
65T8415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.012
3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
53K2219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.023
500+$0.020
More Pricing...
3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
52K8368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.023
50+$0.022
100+$0.019
250+$0.018
More Pricing...
3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
01P2101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
3kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MCTF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
59M6883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
3kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53K0091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.031
50+$0.029
100+$0.025
250+$0.023
3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53W4985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
10+$0.056
100+$0.048
1000+$0.032
3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
53W4160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.018
100+$0.015
1000+$0.008
5000+$0.006
More Pricing...
3kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AH1256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
10+$0.174
100+$0.097
1000+$0.070
3kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
01P2071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.130
100+$0.077
1000+$0.052
3kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MCTF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
28K0641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.142
50+$0.121
100+$0.083
250+$0.063
More Pricing...
3kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K1122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
3kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
79M6069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
10+$0.060
100+$0.034
1000+$0.023
3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
39P9970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
10+$0.065
100+$0.062
1000+$0.052
3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
50W1412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
3kohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
63W1222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.015
More Pricing...
3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
70AC2417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.079
100+$0.073
250+$0.065
500+$0.059
More Pricing...
3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
11AC3795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
250+$0.117
500+$0.105
1000+$0.096
5000+$0.087
3kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
97AC6541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
10+$1.140
25+$1.100
50+$1.050
100+$1.000
More Pricing...
3kohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
68AC7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
10+$0.115
100+$0.098
1000+$0.074
5000+$0.064
More Pricing...
3kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC4507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.340
25+$1.430
100+$1.360
250+$1.280
500+$1.240
More Pricing...
3kohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
70AC9985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
3kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
96AC9369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.714
50+$0.661
100+$0.611
250+$0.564
More Pricing...
3kohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
70AC9761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.282
25+$0.248
100+$0.220
250+$0.135
500+$0.110
More Pricing...
3kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
1-25 of 476 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK