Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-12SF1001U SMD Chip Resistor, ERJ Series, 1 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-12SF1001UCopy
Newark Part No.
Re-Reel53W4079
Cut Tape53W4079
Product RangeERJ-12S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.137 | $1,370.00 |
| Total Price | $1,370.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-12SF1001UCopy
Newark Part No.
Re-Reel53W4079
Cut Tape53W4079
Product RangeERJ-12S Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-12S Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resistance
1kohm
Power Rating
750mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
200V
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-12S Series
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (19-Jan-2021)
Alternatives for ERJ-12SF1001U
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
