Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRD0R50XCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 18AR4881 |
| Product Range | ERBRD Series |
| Your Part Number | |
| Technical Datasheet |
76,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.272 |
| 10+ | $0.236 |
| 100+ | $0.208 |
| 1000+ | $0.186 |
| 5000+ | $0.164 |
| 10000+ | $0.150 |
| 25000+ | $0.139 |
| 50000+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRD0R50XCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 18AR4881 |
| Product Range | ERBRD Series |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 32V |
| Fuse Case Style | 0402 [1005 Metric] |
| Product Range | ERBRD Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 35A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0402 [1005 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | ERBRD Series |
| Breaking Capacity Current DC | 35A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
