Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERB-RD1R50X Fuse, Surface Mount, 1.5 A, Fast Acting, 32 V, 0402 [1005 Metric], ERBRD Series](https://www.newark.com/productimages/standard/en_US/5150107.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERB-RD1R50XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 55T2449 |
| Product Range | ERBRD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.218 |
| 20000+ | $0.203 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERB-RD1R50XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 55T2449 |
| Product Range | ERBRD Series |
| Technical Datasheet | |
| Fuse Current | 1.5A |
| Product Range | ERBRD Series |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 32V |
| Fuse Case Style | 0402 [1005 Metric] |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 35A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 1.5A |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0402 [1005 Metric] |
| Breaking Capacity Current DC | 35A |
| Product Range | ERBRD Series |
|---|---|
| Voltage Rating VDC | 32V |
| Breaking Capacity Current AC | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for ERB-RD1R50X
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
