Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA8AEB202V SMD Chip Resistor, 2 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/85AK4472-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB202VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AK4730
Cut Tape85AK4471
Product RangeERA-8A Series
Your Part Number
8,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.296 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.296 |
| 10+ | $0.224 |
| 100+ | $0.213 |
| 500+ | $0.192 |
| 5000+ | $0.187 |
| 10000+ | $0.183 |
| 25000+ | $0.180 |
| 50000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.181 |
| 10000+ | $0.176 |
| 15000+ | $0.170 |
| 25000+ | $0.165 |
| 50000+ | $0.159 |
| 125000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA8AEB202VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AK4730
Cut Tape85AK4471
Product RangeERA-8A Series
Technical Datasheet
Resistance2kohm
Power Rating250mW
Product RangeERA-8A Series
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERA8AEB202V is an ERA-8A series (A type), metal film (thin film) chip resistor.
- Resistance is 2Kohm with ±0.1% tolerance
- 1206 [3216 metric] case size
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 150V, power rating is 250mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- High reliability: stable at high temperature and humidity
- High accuracy: low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards
Technical Specifications
Resistance
2kohm
Product Range
ERA-8A Series
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for ERA8AEB202V
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
