Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA6AEB153V SMD Chip Resistor, ERA Series, 15 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/08N2151-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB153VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AH4343
Re-Reel08N2151RL
Cut Tape08N2151
Product RangeERA-6A Series
Your Part Number
29,599 In Stock
115,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.336 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.336 |
| 25+ | $0.296 |
| 50+ | $0.263 |
| 100+ | $0.162 |
| 250+ | $0.133 |
| 500+ | $0.113 |
| 1000+ | $0.090 |
| 2500+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.048 |
| 10000+ | $0.046 |
| 15000+ | $0.045 |
| 25000+ | $0.044 |
| 50000+ | $0.043 |
| 125000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB153VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AH4343
Re-Reel08N2151RL
Cut Tape08N2151
Product RangeERA-6A Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-6A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic ERA 6A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
- EIA 0201, 0402, 0603, 0805, 1206 case sizes available
- Automotive grade AEC-Q200 compliant
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
- 85°C 85% RH rated load
- Maximum power rating of 250mW
- Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
- ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
- Operating temperature range -55°C to 155°C
Technical Specifications
Resistance
15kohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-6A Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERA6AEB153V
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
