Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB123V
Newark Part No.08N2147
Product RangeERA-6A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.059 |
| 100+ | $0.054 |
| 1000+ | $0.049 |
| 5000+ | $0.045 |
| 10000+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA6AEB123V
Newark Part No.08N2147
Product RangeERA-6A Series
Technical Datasheet
Resistance12kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-6A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic ERA 6A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
- EIA 0201, 0402, 0603, 0805, 1206 case sizes available
- Automotive grade AEC-Q200 compliant
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
- 85°C 85% RH rated load
- Maximum power rating of 250mW
- Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
- ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
- Operating temperature range -55°C to 155°C
Technical Specifications
Resistance
12kohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-6A Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA6AEB123V
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate