Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3VEB1070V SMD Chip Resistor, 107 ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/67AH0377-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB1070VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel67AH0425
Cut Tape67AH6120
Product RangeERA-3V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.149 | $745.00 |
| Total Price | $745.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.149 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.149 |
| 10000+ | $0.146 |
| 15000+ | $0.143 |
| 25000+ | $0.140 |
| 50000+ | $0.137 |
| 125000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB1070VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel67AH0425
Cut Tape67AH6120
Product RangeERA-3V Series
Technical Datasheet
Resistance107ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-3V Series
Temperature Coefficient± 25ppm/K
Voltage Rating100V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ERA-xV series anti-sulfurated thin film chip resistor
- Featuring a soft terminal and passivated layer
- High reliability and high stability
- Automotive grade AEC-Q200 compliant
- Protect against heat shock, corrosion and ESD withstanding
- Load life of 10,000hours at 85°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
107ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
ERA-3V Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant, High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
