Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-8VEB2402V SMD Chip Resistor, 24 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/52AK3839-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA-8VEB2402VCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel52AK4561 Cut Tape52AK4560 |
| Product Range | ERA-8V Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.317 | $1,585.00 |
| Total Price | $1,585.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.317 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.300 |
| 10000+ | $0.294 |
| 15000+ | $0.288 |
| 25000+ | $0.282 |
| 50000+ | $0.276 |
| 125000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA-8VEB2402VCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel52AK4561 Cut Tape52AK4560 |
| Product Range | ERA-8V Series |
| Technical Datasheet | |
| Resistance | 24kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Reliability, High Stability |
| Product Range | ERA-8V Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Resistance | 24kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | ERA-8V Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (21-Jan-2025) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | High Reliability, High Stability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
