Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-8KRB1473V SMD Chip Resistor, 147 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/52AK3839-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-8KRB1473VCopy
Newark Part No.
Full Reel52AK4257
Re-Reel52AK4256
Cut Tape52AK4256
Product RangeERA-8K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.659 | $3,295.00 |
| Total Price | $3,295.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.659 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.425 |
| 6000+ | $0.410 |
| 10000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-8KRB1473VCopy
Newark Part No.
Full Reel52AK4257
Re-Reel52AK4256
Cut Tape52AK4256
Product RangeERA-8K Series
Technical Datasheet
Resistance147kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability, High Stability
Product RangeERA-8K Series
Temperature Coefficient± 10ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
147kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
ERA-8K Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability, High Stability
Temperature Coefficient
± 10ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERA-8KRB1473V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
