Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-6KEB3833V SMD Chip Resistor, 383 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/67AH0377-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-6KEB3833VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel67AH1547
Cut Tape67AH7061
Product RangeERA-6K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.266 | $1,330.00 |
| Total Price | $1,330.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.266 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.323 |
| 10000+ | $0.317 |
| 15000+ | $0.310 |
| 25000+ | $0.304 |
| 50000+ | $0.297 |
| 125000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6KEB3833VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel67AH1547
Cut Tape67AH7061
Product RangeERA-6K Series
Technical Datasheet
Resistance383kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-6K Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ERA-xK series anti-sulfurated thin film chip resistor
- Featuring a soft terminal and passivated layer
- High reliability and high stability
- Automotive grade AEC-Q200 compliant
- Protect against heat shock, corrosion and ESD withstanding
- Load life of 10,000hours at 85°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
383kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
ERA-6K Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant, High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
