Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3AEB1071V SMD Chip Resistor, 1.07 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB1071VCopy
Newark Part No.55W9415
Product RangeERA-3A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.050 |
| 10000+ | $0.048 |
| 20000+ | $0.045 |
| 30000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB1071VCopy
Newark Part No.55W9415
Product RangeERA-3A Series
Technical Datasheet
Resistance1.07kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-3A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERA A Type 3A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance (low current noise, excellent linearity)
- Operating temperature range -55°C to 155°C
- Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Technical Specifications
Resistance
1.07kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-3A Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA3AEB1071V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
